Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €77.920 |
5+ | €73.720 |
10+ | €69.510 |
50+ | €64.500 |
Price for:Each
Minimum: 1
Multiple: 1
€77.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA8ATF2G64AZ-3G2F1
Order Code3861327
Technical Datasheet
Memory Density16GB
Memory Speed1600MHz
Module MemoryPC4-3200
Module Form Factor288-Pin DDR4 SDRAM UDIMM
Memory ApplicationDesktop UDIMM
Memory Configuration2G x 64bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MTA8ATF2G64AZ-3G2F1 is a DDR4, SODIMM SD RAM memory module.
- 16GB module density, 2 Gig x 64 configuration, 25.6GB/s module bandwidth
- 0.625ns/3200MT/s memory clock/data rate, 22-22-22CL-nRCD-nRP clock cycles
- Fast data transfer rates is PC4-2666, PC4-3200
- 16GB (2 Gig x 64), data bus inversion (DBI) for data bus
- Single-rank, on-board I²C serial presence-detect (SPD) EEPROM
- 16 internal banks; 4 groups of 4 banks each
- 16Gb (2 Gig x 8), 16 banks device configuration, 128K A[16:0] row address
- 1K A[9:0] column address, 4 BG[1:0] device bank group address, CS0-n module rank address
- 260-pin DIMM package
- Commercial operating temperature range from 0°C to 95°C
Technical Specifications
Memory Density
16GB
Module Memory
PC4-3200
Memory Application
Desktop UDIMM
Supply Voltage Min
-
Supply Voltage Nom
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Memory Speed
1600MHz
Module Form Factor
288-Pin DDR4 SDRAM UDIMM
Memory Configuration
2G x 64bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329
Product traceability