Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €92.340 |
5+ | €87.340 |
10+ | €82.330 |
50+ | €80.680 |
Price for:Each
Minimum: 1
Multiple: 1
€92.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA9ASF1G72PZ-3G2R1
Order Code3861331
Technical Datasheet
Memory Density8GB
Memory Speed1.6GHz
Module MemoryPC4-3200
Module Form Factor288-Pin DDR4 SDRAM RDIMM
Memory ApplicationServer RDIMM
Memory Configuration1G x 72bit
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Supply Voltage Nom1.2V
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Memory Density
8GB
Module Memory
PC4-3200
Memory Application
Server RDIMM
Supply Voltage Min
1.14V
Supply Voltage Nom
1.2V
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Memory Speed
1.6GHz
Module Form Factor
288-Pin DDR4 SDRAM RDIMM
Memory Configuration
1G x 72bit
Supply Voltage Max
1.26V
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001