Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €55.310 |
5+ | €52.540 |
10+ | €46.270 |
50+ | €39.640 |
Price for:Each
Minimum: 1
Multiple: 1
€55.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTC4C10163S1SC48BA1
Order Code3861334
Technical Datasheet
Memory Density8GB
Memory Speed4.8GHz
Module MemoryPC5-4800
Module Form Factor262-Pin DDR5 SDRAM SO-DIMM
Memory ApplicationNotebook SODIMM
Memory Configuration1G x 64bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.1V
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MTC4C10163S1SC48BA1 is a DDR5 SDRAM. It features single-rank and 16 internal banks; 4 groups of 4 banks each.
- 8GB density, 1Gb x 64 configuration
- 38.4GB/s bandwidth
- 0.416ns/4800MT/s data rate, 40-39-39 clock cycles (CL-nRCD-nRP)
- Frequency/CAS latency is 0.416ns at CL = 40 (DDR5-4800)
- Commercial operating temperature range from 0°C ≤ TOPER ≤ 95°C
Technical Specifications
Memory Density
8GB
Module Memory
PC5-4800
Memory Application
Notebook SODIMM
Supply Voltage Min
-
Supply Voltage Nom
1.1V
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Memory Speed
4.8GHz
Module Form Factor
262-Pin DDR5 SDRAM SO-DIMM
Memory Configuration
1G x 64bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268