Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €70.210 |
5+ | €66.010 |
10+ | €61.810 |
25+ | €47.640 |
Price for:Each
Minimum: 1
Multiple: 1
€70.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTC4C10163S1SC56BD1
Order Code4698586
Technical Datasheet
DRAM TypeDDR5
Memory Density8GB
Memory Configuration1G x 64bit
Clock Frequency Max2.8GHz
IC Case / PackageVFBGA
No. of Pins262Pins
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DRAM Type
DDR5
Memory Configuration
1G x 64bit
IC Case / Package
VFBGA
Supply Voltage Nom
-
Operating Temperature Min
0°C
Product Range
-
Memory Density
8GB
Clock Frequency Max
2.8GHz
No. of Pins
262Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001