Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFC32GAZAQDW-AAT
Order Code3880981
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
257 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.120 |
| 5+ | €20.340 |
| 10+ | €19.560 |
| 25+ | €18.940 |
| 50+ | €18.470 |
Price for:Each
Minimum: 1
Multiple: 1
€21.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC32GAZAQDW-AAT
Order Code3880981
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory TypeeMMC NAND
Memory Density32GB
Memory Configuration32G x 8bit
InterfacesParallel
IC Case / PackageLBGA
No. of Pins100Pins
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3.3V eMMC NAND Flash Memories
SVHCNo SVHC (17-Dec-2015)
Product Overview
MTFC32GAZAQDW-AAT is a 3.3V eMMC NAND flash memory.
- 32GB capacity
- 32G x8 component configuration
- Operating temperature range from -40°C to +105°C
Technical Specifications
Flash Memory Type
eMMC NAND
Memory Configuration
32G x 8bit
IC Case / Package
LBGA
Clock Frequency Max
200MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V eMMC NAND Flash Memories
SVHC
No SVHC (17-Dec-2015)
Memory Density
32GB
Interfaces
Parallel
No. of Pins
100Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003199