Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDHBL256TDP-1AT12AIYY
Order Code3530721
Product Range2100AI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €147.430 |
5+ | €133.960 |
10+ | €124.370 |
Price for:Each
Minimum: 1
Multiple: 1
€147.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDHBL256TDP-1AT12AIYY
Order Code3530721
Product Range2100AI Series
Technical Datasheet
Drive TypeInternal
Form FactorBGA
InterfacesPCIe, NVMe
Memory Capacity256GB
Flash Memory TypeTLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed2000MB/s
Sequential Write Speed1800MB/s
Random Read up to (IOPS)200k
Random Write up to (IOPS)130k
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range2100AI Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe, NVMe
Flash Memory Type
TLC NAND
Sequential Read Speed
2000MB/s
Random Read up to (IOPS)
200k
Supply Voltage Nom
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Form Factor
BGA
Memory Capacity
256GB
Encryption Type
AES 256-bit
Sequential Write Speed
1800MB/s
Random Write up to (IOPS)
130k
Operating Temperature Min
-40°C
Product Range
2100AI Series
Technical Docs (1)
Alternatives for MTFDHBL256TDP-1AT12AIYY
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783
Product traceability