Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDKBG1T9TFR-1BC1ZABYY.
Order Code4242017
Product Range7450 PRO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 100+ | €425.770 | 
Price for:Each
Minimum: 100
Multiple: 100
€42,577.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKBG1T9TFR-1BC1ZABYY.
Order Code4242017
Product Range7450 PRO Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 22110
InterfacesPCIe Gen 4, NVMe
Memory Capacity1.92TB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed5000MB/s
Sequential Write Speed2400MB/s
Random Read up to (IOPS)735k
Random Write up to (IOPS)120k
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range7450 PRO Series
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 4, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
5000MB/s
Random Read up to (IOPS)
735k
Supply Voltage Nom
-
Operating Temperature Max
70°C
Form Factor
M.2 22110
Memory Capacity
1.92TB
Encryption Type
Non-Encrypted
Sequential Write Speed
2400MB/s
Random Write up to (IOPS)
120k
Operating Temperature Min
0°C
Product Range
7450 PRO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041323