Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.520 |
5+ | €19.460 |
10+ | €18.390 |
50+ | €17.940 |
100+ | €17.380 |
Product Information
Product Overview
MTSD064AMC8MS-1WT is a microSD card with an advanced micron® 3D NAND flash memory technology. It is a removable storage device specifically designed to meet the performance, capacity, and quality required for industrial devices or systems. In addition to mass storage-specific flash memory. The microSD card includes an on-board intelligent controller which manages interface protocols, security algorithms for content protection, data storage and retrieval, as well as error correction code (ECC) algorithms, defect handling, sudden power-off safeguard and wear levelling. The microSD card includes one or more NAND flash memory components and a micro SD card controller. It has sudden power-off (SPO) protection.
- 64GB density, first generation, refresh mechanism for UECC prevention
- NAND component is TLC 512Gb, x8, 3.3V (3D), halogen-free
- C8 controller revision, packaging style is microSD
- Operating temperature range is 25°C to +85°C, bad block management
- SD physical layer specification version 6.10 compliant, SD memory card file system specification
- Endurance: total bytes written (TBW) is upto 140TB
- Surveillance recording capability is 24/7 recording for 5years
- Operating supply voltage is (VDD) 2.7V to 3.6V
- Integrated power-on reset, oscillator, voltage regulation, and voltage detection circuits
- LDPC error correction code implemented, global wear levelling
Technical Specifications
MicroSDXC Card, UHS-1, Class 10
-
85°C
No SVHC (17-Dec-2015)
64GB
-25°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate