Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0280A4IS-MULTI
Order Code3565091
Product RangeMDT0280A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 60+ | €30.630 |
Price for:Each
Minimum: 60
Multiple: 60
€1,837.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0280A4IS-MULTI
Order Code3565091
Product RangeMDT0280A
Technical Datasheet
Display Size2.8"
Resolution240 x 320 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage2.8V
Interface TypeParallel, Serial
Display Brightness350cd/m²
TouchscreenNo Touchscreen
Module Size50.2mm x 69.2mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
Display Pinout50 Way FFC
Product RangeMDT0280A
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 2.8” IPS TFT (Thin Film Transistor) display
- 240x320 resolution
- Parallel, RGB, or SPI interface
- LED backlight, 350cd/m2 brightness
- All-round viewing angles
- Operating temperature range from -20°C to +60°C
- 50.20 x 69.20mm x 2.75mm panel size
- 43.20 x 57.60mm viewing area
- 50 way, 0.5mm pitch flat flexi
- ILI9340X driver IC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Size
2.8"
VGA Size
-
Display Appearance
RGB
Interface Type
Parallel, Serial
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
50 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
240 x 320 Pixels
Display Orientation
Portrait
Logic Voltage
2.8V
Display Brightness
350cd/m²
Module Size
50.2mm x 69.2mm
Operating Temperature Max
60°C
Product Range
MDT0280A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028