Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0700E3ISC-LVDS
Order Code3565104
Product RangeMDT0700E
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 260+ | €87.080 |
Price for:Each
Minimum: 260
Multiple: 260
€22,640.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0700E3ISC-LVDS
Order Code3565104
Product RangeMDT0700E
Technical Datasheet
Display Size7"
Resolution1024 x 600 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeLVDS
Display Brightness400cd/m²
TouchscreenCapacitive Touch
Module Size165mm x 100mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FFC
Product RangeMDT0700E
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 7.0” IPS TFT (Thin Film Transistor) display
- Capacitive touch panel, 1024x600 resolution
- LVDS interface, I2C touch panel interface
- LED backlight, 400cd/m2 brightness
- All-round viewing angles
- Operating temperature range from -20°C to +70°C
- 165.00 x 100.00 x 7.29mm panel size, 108.00 x 64.80mm viewing area
- 40 way, 0.5mm pitch flat flexi
- 6 way, 0.5mm pitch touch panel flat flexi
- EK79001HN + EK73215BCGA driver IC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Size
7"
VGA Size
-
Display Appearance
RGB
Interface Type
LVDS
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
1024 x 600 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
400cd/m²
Module Size
165mm x 100mm
Operating Temperature Max
70°C
Product Range
MDT0700E
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123