Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC11609A6W-SPTLY-V2
Order Code2674232
Technical Datasheet
33 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.870 |
| 5+ | €11.280 |
| 10+ | €10.680 |
| 50+ | €10.620 |
| 100+ | €10.610 |
| 250+ | €10.600 |
Price for:Each
Minimum: 1
Multiple: 1
€11.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC11609A6W-SPTLY-V2
Order Code2674232
Technical Datasheet
Character Count x Line16 x 1
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface Type-
Font SetEnglish, Japanese
Display ModeTransflective
Character Size9.22mm
LCD Display TypeSTN
Module Size122mm x 33mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC11609A6W-SPTLY-V2 from Midas is a chip on board LCD module. The overall size of module is 122mm x 33mm x 15.2mm (W x H x D), character size is 4.84mm x 9.22mm (W x H), character pitch is 1.16mm (W).
- Typical input voltage is 5V
- Supply current is 1.5mA at VDD = 5V
- 16 character number per line & 1 character line
- Character height is 9mm
- Yellow- green transflective STN
- LED yellow/green backlight
- 6 "o" clock viewing direction
- Operating temperature range from -20°C to 70°C
- SPLC780D controller
- Display duty 1/16, Driving bias 1/5
- Yellow/green LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole SIL (top left) connection, 2.54mm pitch
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 1
Logic Voltage
5V
Font Set
English, Japanese
Character Size
9.22mm
Module Size
122mm x 33mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow / Green
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Black on Yellow / Green
Interface Type
-
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05