Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC11615A6W-BNMLW-V2
Order Code2674233
Technical Datasheet
26 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.670 |
| 5+ | €21.470 |
| 10+ | €20.690 |
| 50+ | €20.280 |
| 100+ | €19.880 |
| 250+ | €19.480 |
Price for:Each
Minimum: 1
Multiple: 1
€22.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC11615A6W-BNMLW-V2
Order Code2674233
Technical Datasheet
Character Count x Line16 x 1
Display AppearanceWhite on Blue
Logic Voltage5V
Interface Type-
Font SetEnglish, Japanese
Display ModeTransmissive
Character Size14.54mm
LCD Display TypeSTN
Module Size151mm x 40mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC11615A6W-BNMLW-V2 from Midas is a chip on board LCD module. The overall size of module is 151mm x 40mm x 13.5mm (W x H x D), character size is 6mm x 14.54mm (W x H), character pitch is 1.2mm (W).
- Typical input voltage is 5V
- Supply current is 1.4mA at VDD = 5V
- 16 character number per line & 1 character line
- Character height is 15mm
- Blue transmissive STN
- LED white backlight
- 6 "o" clock viewing direction
- Operating temperature range from -20°C to 70°C
- SPLC780D controller
- Display duty 1/16, Driving bias 1/5
- White LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole DIL (side, left, 2x8) connection, 2.54mm pitch
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 1
Logic Voltage
5V
Font Set
English, Japanese
Character Size
14.54mm
Module Size
151mm x 40mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Display Appearance
White on Blue
Interface Type
-
Display Mode
Transmissive
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1