Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC122032C6W-SPR
Order Code2218970
Product RangeMC122032C6W
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.190 |
5+ | €22.230 |
10+ | €21.410 |
50+ | €20.980 |
100+ | €20.550 |
250+ | €20.110 |
Price for:Each
Minimum: 1
Multiple: 1
€23.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC122032C6W-SPR
Order Code2218970
Product RangeMC122032C6W
Technical Datasheet
Resolution122 x 32
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetNo Font
Display ModeReflective
LCD Display TypeSTN
Module Size59mm x 29.3mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product RangeMC122032C6W
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Graphic LCD module
- Resolution 122x32 dots (122 x 32)
- Positive mode yellow/green STN material
- Appearance blue/black dots on yellow/green background
- Reflective technology, for high ambient light and low power applications
- Chip on Board construction (COB) for easy mounting and connection
- Onboard AVANT SBN1661G Controller with standard parallel interface
- 5V logic supply, 1/32 display duty and 1/7 driving bias
- No backlight
- Preferred 6 o'clock viewing angle
- Wide operating temperature range -20 to +70oC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
122 x 32
Logic Voltage
5V
Font Set
No Font
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MC122032C6W
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Reflective
Module Size
59mm x 29.3mm
Operating Temperature Max
70°C
Backlighting Colour
No Backlight
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06