Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC20805A6W-GPTLY-V2
Order Code2674216
Technical Datasheet
23 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €12.350 |
5+ | €11.700 |
10+ | €11.270 |
50+ | €11.050 |
100+ | €10.830 |
250+ | €10.610 |
Price for:Each
Minimum: 1
Multiple: 1
€12.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC20805A6W-GPTLY-V2
Order Code2674216
Technical Datasheet
Character Count x Line8 x 2
Display Appearance-
Logic Voltage5V
Interface Type-
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.56mm
LCD Display TypeSTN
Module Size58mm x 32mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow Green
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC20805A6W-GPTLY-V2 from Midas is a chip on board LCD module. The overall size of module is 58mm x 32mm x 13.5mm (W x H x D), character size is 2.96mm x 5.56mm (W x H), character pitch is 0.59mm x 0.36mm (W x H).
- Typical input voltage is 5V
- Supply current is 1.3mA at VDD = 5V
- 8 character number per line & 2 character line
- Gray colour STN LCD panel
- Array type LED backlight (yellow-green colour)
- Positive transflective polarizer, bottom viewing direction is 6:0
- Operating temperature range from -20°C to 70°C
- SUNPLUS controller
- 1/16 display duty, 1/5 driving bias
- Display duty 1/16, Driving bias 1/5
- Yellow/green LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole DIL (side, left, 2x8) connection, 2.54mm pitch
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
8 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
5.56mm
Module Size
58mm x 32mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow Green
SVHC
No SVHC (27-Jun-2024)
Display Appearance
-
Interface Type
-
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04