Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC20805B6W-FPTLW-V2
Order Code2674224
Technical Datasheet
188 In Stock
90 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.470 |
5+ | €8.290 |
10+ | €7.660 |
50+ | €6.630 |
100+ | €5.910 |
250+ | €5.790 |
Price for:Each
Minimum: 1
Multiple: 1
€9.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC20805B6W-FPTLW-V2
Order Code2674224
Technical Datasheet
Character Count x Line8 x 2
Display Appearance-
Logic Voltage5V
Interface Type-
Font SetEnglish, Japanese
Display ModeTransflective
Character Size4.75mm
LCD Display TypeBSTN
Module Size40mm x 35.4mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
Product Overview
The MC20805B6W-FPTLW-V2 from Midas is a chip on board LCD module. The overall size of module is 40mm x 35.4mm x 13mm (W x H x D), character size is 2.96mm x 4.75mm (W x H), character pitch is 0.4mm (W).
- Typical input voltage is 5V
- Supply current is 1.5mA at VDD = 5V
- 8 character number per line & 2 character line
- Character height is 5mm
- BSTN Trasmissive
- LED white backlight
- 6 "o" clock viewing direction
- Operating temperature range from -20°C to 70°C
- SPLC780D controller
- Display duty 1/16, Driving bias 1/5
- White LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole DIL (top middle) connection, 2.54mm pitch
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
8 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
4.75mm
Module Size
40mm x 35.4mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Display Appearance
-
Interface Type
-
Display Mode
Transflective
LCD Display Type
BSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025401