Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC42005A6WK-BNMLW-V2
Order Code3889067
Product RangeMC42005A Series
Technical Datasheet
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.660 |
5+ | €19.930 |
10+ | €17.800 |
50+ | €16.610 |
100+ | €16.280 |
Price for:Each
Minimum: 1
Multiple: 1
€21.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC42005A6WK-BNMLW-V2
Order Code3889067
Product RangeMC42005A Series
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceWhite on Blue
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Euro
Display ModeTransmissive
Character Size4.75mm
LCD Display TypeBlue STN
Module Size98mm x 60mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeMC42005A Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Character LCD (Liquid Crystal Display) with 20 characters x 4 lines
- STN transmissive, white LED backlight
- White characters on a blue background appearance
- Parallel interface, English/European font sets
- ST7066U controller, 5V driving voltage
- 16 SIL top left connection
- Operating temperature range from -20°C to +70°C
- Chip on board construction
- 98.00mm x 60.00mm x 14.00mm overall size
- 76.00mm x 25.20mm viewing area, 4.75mm character height
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Font Set
English, Euro
Character Size
4.75mm
Module Size
98mm x 60mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Display Appearance
White on Blue
Interface Type
Parallel
Display Mode
Transmissive
LCD Display Type
Blue STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MC42005A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07