Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.760 |
5+ | €19.100 |
10+ | €17.050 |
50+ | €15.910 |
100+ | €15.590 |
Price for:Each
Minimum: 1
Multiple: 1
€20.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCIB-3
Order Code2425763
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitectureMIPS32
Silicon Core NumberPIC32MX320F128
Silicon Family NamePIC32MX
For Use WithMicrochip chipKIT Uno32 Development Board
Kit ContentsInterface Board
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MCIB-3 is a 30 way mono and colour OLED interface board.
- Interface board is compatible with UNO32 controller board
- Suitable for use with MCOT128128A type RGB OLED
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
MIPS32
Silicon Family Name
PIC32MX
Kit Contents
Interface Board
SVHC
No SVHC (27-Jun-2024)
Core Architecture
PIC
Silicon Core Number
PIC32MX320F128
For Use With
Microchip chipKIT Uno32 Development Board
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01