Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB20805AV-EYS
Order Code4048491
Your Part Number
Technical Datasheet
63 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.040 |
| 5+ | €20.090 |
| 10+ | €19.300 |
| 50+ | €18.590 |
| 100+ | €17.920 |
| 250+ | €17.230 |
Price for:Each
Minimum: 1
Multiple: 1
€22.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB20805AV-EYS
Order Code4048491
Technical Datasheet
Character Count x Line8 x 2
Display AppearanceYellow on Black
Logic Voltage5V
Interface TypeSPI
Font SetEnglish, Euro, Japanese
Character Size5.56mm
Module Size58mm x 32mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 1.2” character OLED (Organic Light Emitting Diode) display with 8 characters x 2 lines
- Yellow characters on black background appearance
- Chip on board construction
- MS0010 controller type, SPI interface
- Superb all-round view angles
- Built-in multi font sets
- Wide temperature range, -40°C to +80°C operating temperature
- 16 DIL left connection
- 58.00mm x 32.00mm x 10.00mm panel size and 38.00mm x 16.00mm viewing area
- 5.5mm character height
Technical Specifications
Character Count x Line
8 x 2
Logic Voltage
5V
Font Set
English, Euro, Japanese
Module Size
58mm x 32mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
Yellow on Black
Interface Type
SPI
Character Size
5.56mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04