Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21605G1V-EYP
Order Code2063145
Product RangeMCOB21605G1V
Technical Datasheet
18 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.020 |
| 5+ | €28.550 |
| 10+ | €27.860 |
| 50+ | €27.300 |
| 100+ | €26.750 |
Price for:Each
Minimum: 1
Multiple: 1
€30.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21605G1V-EYP
Order Code2063145
Product RangeMCOB21605G1V
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceYellow on Black
Logic Voltage3.3V to 5V
Interface TypeParallel
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size5.55mm
Module Size80mm x 36mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMCOB21605G1V
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCOB21605G1V-EYP is a 16 x 2 Alphanumeric OLED Display with parallel interface type.
- 1/16 Duty
- Character passive matrix display mode
- Yellow emitting colour
- Fast response time
- High contrast
- 3Time 100% QC examination
- Protection circuit
- Long life
- Anti-UV version
- Twice selection of LED materials
- N-series technology
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
3.3V to 5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
80mm x 36mm
Operating Temperature Max
80°C
Product Range
MCOB21605G1V
Display Appearance
Yellow on Black
Interface Type
Parallel
Character Size
5.55mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04