Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21609AV-EYP
Order Code3889073
Product RangeMCOB21609A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.63 |
| 5+ | €51.58 |
| 10+ | €50.52 |
| 50+ | €49.47 |
Price for:Each
Minimum: 1
Multiple: 1
€52.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21609AV-EYP
Order Code3889073
Product RangeMCOB21609A Series
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceYellow on Black
Logic Voltage5V
Interface TypeParallel
Font SetMulti
Character Size8.9mm
Module Size122mm x 44mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMCOB21609A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 3.67” character OLED (Organic Light Emitting Diode) with 16 characters x 2 lines
- Yellow characters on black background appearance
- Chip on board construction, MS0010 controller
- Parallel interface, superb all-round view angles
- Built-in multi font sets
- Wide operating temperature range from -40°C to +80°C
- 16 SIL bottom left connection
- 122.00mm x 44.00mm x 10.00mm panel size
- 98.00mm x 21.00mm viewing area, 8.90mm character height
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
Multi
Module Size
122mm x 44mm
Operating Temperature Max
80°C
Product Range
MCOB21609A Series
Display Appearance
Yellow on Black
Interface Type
Parallel
Character Size
8.9mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06