Print Page
Image is for illustrative purposes only. Please refer to product description.
130 In Stock
37 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.290 |
| 5+ | €49.280 |
| 10+ | €48.280 |
| 50+ | €47.270 |
Price for:Each
Minimum: 1
Multiple: 1
€50.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB42005A1V-EWP
Order Code2606859
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceWhite on Black
Logic Voltage3V to 5V
Interface TypeParallel
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size4.75mm
Module Size98mm x 60mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 4 lines of 20 characters, 4x20
- White OLED (Organic Light Emitting Diode)
- White dots on a black background appearance
- Chip On Board (COB) construction
- HDD44780 compatible controller
- Four built in font sets: English, Japanese, European, and Cyrillic (Russian)
- Parallel interface
- Superb all round view angles
- High contrast
- Fast refresh rate
- -40°C to +80°C extended operating temperature
- 16 way SIL (Single In Line) pin out, 2.54mm pitch
- 98.0mm x 60.0mm x 10.0mm panel size
- 77.0mm x 25.2mm viewing area
- 2.97mm x 4.77mm character size
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
3V to 5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
98mm x 60mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
White on Black
Interface Type
Parallel
Character Size
4.75mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043