Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT096096AY-RGBM
Order Code2342691
Product RangeMCOT0960
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.620 |
5+ | €17.980 |
10+ | €17.260 |
50+ | €15.420 |
100+ | €14.390 |
250+ | €14.100 |
Price for:Each
Minimum: 1
Multiple: 1
€19.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT096096AY-RGBM
Order Code2342691
Product RangeMCOT0960
Technical Datasheet
Resolution96 x 96
Display AppearanceRGB
Logic Voltage2.8V
Interface TypeParallel, SPI
Module Size25.8mm x 26.2mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Display ConstructionTAB
Product RangeMCOT0960
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCOT096096AY-RGBM is a 96 (RGB) x 96 Graphic OLED Display with parallel, SPI interface type.
- 1/96 Duty
- Passive matrix display mode
Applications
Industrial, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
96 x 96
Logic Voltage
2.8V
Module Size
25.8mm x 26.2mm
Operating Temperature Max
70°C
Product Range
MCOT0960
SVHC
No SVHC (27-Jun-2024)
Display Appearance
RGB
Interface Type
Parallel, SPI
Operating Temperature Min
-30°C
Display Construction
TAB
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002