Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064BY-BM
Order Code2342679
Product RangeMCOT128064BY
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.550 |
5+ | €27.950 |
10+ | €26.280 |
50+ | €24.190 |
100+ | €22.450 |
Price for:Each
Minimum: 1
Multiple: 1
€29.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064BY-BM
Order Code2342679
Product RangeMCOT128064BY
Technical Datasheet
Resolution128 x 64
Display AppearanceBlue on Black
Logic Voltage2.8V
Interface TypeI2C, Parallel, SPI
Module Size43mm x 27.2mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionTAB
Product RangeMCOT128064BY
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCOT128064BY-BM is a 128 x 64 pixel Graphic OLED Display with I²C, parallel, SPI interface.
- 1/64 Duty
- Passive matrix display mode
- Monochrome (light blue) display colour
Applications
Industrial, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
128 x 64
Logic Voltage
2.8V
Module Size
43mm x 27.2mm
Operating Temperature Max
70°C
Product Range
MCOT128064BY
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Blue on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004