Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128128BV-YM
Order Code2483378
Product RangeMCOT128128BV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.910 |
5+ | €20.370 |
10+ | €19.940 |
50+ | €19.530 |
100+ | €19.130 |
250+ | €18.720 |
Price for:Each
Minimum: 1
Multiple: 1
€21.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128128BV-YM
Order Code2483378
Product RangeMCOT128128BV
Technical Datasheet
Resolution128 x 128
Display AppearanceYellow on Black
Logic Voltage2.8V
Interface TypeI2C, Parallel, SPI
Module Size33.8mm x 43.7mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionTAB
Product RangeMCOT128128BV
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resolution
128 x 128
Logic Voltage
2.8V
Module Size
33.8mm x 43.7mm
Operating Temperature Max
70°C
Product Range
MCOT128128BV
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Yellow on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02