Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 40+ | €12.760 |
Price for:Each
Minimum: 40
Multiple: 40
€510.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT21605A1V-EWM
Order Code2817932
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceWhite on Black
Logic Voltage5V
Interface TypeI2C, Parallel, SPI
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size5.57mm
Module Size68.5mm x 17.5mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionTAB
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCOT21605A1V-EWM from Midas is a white on black appearance 2 x 16 character count OLED module.
- 5V logic voltage
- Parallel/SPI/I2C interface
- Module size of 68.5mm x 17.5mm x 2.05mm (without backlight) (W x H x D)
- Operating temperature range from -40°C to 70°C
- TAB construction
- Active area is 56.22mm x 11.52mm, character size of 2.96mm x 5.57mm (W x H)
- 50000 hours operating life time
- English/Japanese/Cyrillic font set and 160° minimum viewing angle
- 2000:1 contrast ratio
- 10µs response T rise and T fall time
Applications
Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
68.5mm x 17.5mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
White on Black
Interface Type
I2C, Parallel, SPI
Character Size
5.57mm
Operating Temperature Min
-40°C
Display Construction
TAB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005