Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT0144C6W128128PML
Order Code2606862
Product Range<lt/>2.8 Inch TFTs Product
Also Known AsMDT0144ASS-MULTI
Technical Datasheet
508 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.160 |
| 5+ | €10.150 |
| 10+ | €9.260 |
| 50+ | €9.070 |
| 100+ | €8.890 |
| 250+ | €8.700 |
Price for:Each
Minimum: 1
Multiple: 1
€11.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT0144C6W128128PML
Order Code2606862
Product Range<lt/>2.8 Inch TFTs Product
Also Known AsMDT0144ASS-MULTI
Technical Datasheet
Display Size1.44"
Resolution128 x 128 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Display Brightness200cd/m²
TouchscreenNo Touchscreen
Module Size32.36mm x 38mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout30 Way FPC
Product Range<lt/>2.8 Inch TFTs Product
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 1.44” TFT (Thin Film Transistor) active matrix
- 128x128 resolution
- ST7735S controller
- RGB, 8/16 Bit, and 3/4 line SPI interface
- LED backlight
- 200cd/m2 brightness
- 60/60/30/60 viewing angles
- 700:1 contrast ratio
- -20 to +70 degrees wide temperature range
- 30 way, 0.5mm pitch, flat flexi
- 32.36mm x 38.0mm x 2.6mm panel size
- 25.5mm x 26.5mm viewing area
Technical Specifications
Display Size
1.44"
VGA Size
-
Display Appearance
RGB
Interface Type
RGB
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
30 Way FPC
SVHC
No SVHC (27-Jun-2024)
Resolution
128 x 128 Pixels
Display Orientation
Portrait
Logic Voltage
3.3V
Display Brightness
200cd/m²
Module Size
32.36mm x 38mm
Operating Temperature Max
70°C
Product Range
<lt/>2.8 Inch TFTs Product
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015