Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT0177A0W240320PMLIPS
Order Code2888587
Also Known AsMDT0177AIS-MULTI
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.470 |
5+ | €25.130 |
10+ | €24.630 |
50+ | €24.120 |
100+ | €23.620 |
Price for:Each
Minimum: 1
Multiple: 1
€27.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT0177A0W240320PMLIPS
Order Code2888587
Also Known AsMDT0177AIS-MULTI
Technical Datasheet
Display Size1.77"
Resolution240 x 320 Pixels
VGA SizeQVGA
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeParallel, SPI
Display Brightness450cd/m²
TouchscreenNo Touchscreen
Module Size26.64mm x 35.52mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout45 Way FFC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Size
1.77"
VGA Size
QVGA
Display Appearance
RGB
Interface Type
Parallel, SPI
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
45 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
240 x 320 Pixels
Display Orientation
Portrait
Logic Voltage
3.3V
Display Brightness
450cd/m²
Module Size
26.64mm x 35.52mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01