Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT024N0TW240320PMLIPS
Order Code2664749
Also Known AsMDT0240A2ISR-MULTI
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €48.200 |
| 5+ | €42.180 |
| 10+ | €34.950 |
| 50+ | €31.330 |
| 100+ | €28.920 |
Price for:Each
Minimum: 1
Multiple: 1
€48.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT024N0TW240320PMLIPS
Order Code2664749
Also Known AsMDT0240A2ISR-MULTI
Technical Datasheet
Display Size2.4"
Resolution240 x 320 Pixels
VGA SizeQVGA
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeParallel
Display Brightness450cd/m²
TouchscreenResistive Touch
Module Size42.7mm x 60.3mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout45 Way FFC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 2.4” TFT (Thin Film Transistor) IPS
- Resistive touch screen
- 240x320 resolution
- ST7789V controller
- RGB, 16/18 bit RGB, 3/4 line serial interface
- LED backlight
- 450cd/m2 brightness
- All round viewing angle
- -20 to +70 degrees wide temperature range
- 45 way, 0.5mm pitch, flat flexi
- 42.72mm x 60.26mm x 3.3mm panel size
- 38.32mm x 50.56mm viewing area
Technical Specifications
Display Size
2.4"
VGA Size
QVGA
Display Appearance
RGB
Interface Type
Parallel
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
45 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
240 x 320 Pixels
Display Orientation
Portrait
Logic Voltage
3.3V
Display Brightness
450cd/m²
Module Size
42.7mm x 60.3mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014