Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD21605B6W-FPTLWI3
Order Code3565078
Product RangeMD21605B
Technical Datasheet
78 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.630 |
5+ | €9.690 |
10+ | €9.000 |
50+ | €8.300 |
100+ | €8.030 |
250+ | €7.750 |
Price for:Each
Minimum: 1
Multiple: 1
€11.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD21605B6W-FPTLWI3
Order Code3565078
Product RangeMD21605B
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on White
Logic Voltage3V
Interface TypeI2C
Font SetEnglish, Japanese
Display ModeTransflective
Character Size3.79mm
LCD Display TypeFSTN
Module Size66mm x 28mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeMD21605B
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Character LCD (Liquid Crystal Display)
- 16 characters x 2 lines, FSTN transflective
- White LED backlight
- Black characters on a white background appearance
- I2C interface, ST7032i controller
- 3.3V driving voltage
- 8 DIL right connection, 3.79mm character height
- Operating temperature range from -20°C to +70°C
- Chip on glass on PCB construction
- 66.00mm x 28.00mm x 9.30mm overall size, 40.00mm x 9.98mm viewing area
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
3V
Font Set
English, Japanese
Character Size
3.79mm
Module Size
66mm x 28mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Black on White
Interface Type
I2C
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MD21605B
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04