Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD240128A6W-FPTLW
Order Code3565074
Product RangeMD240128A
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €51.260 |
5+ | €48.460 |
10+ | €45.720 |
50+ | €44.200 |
Price for:Each
Minimum: 1
Multiple: 1
€51.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD240128A6W-FPTLW
Order Code3565074
Product RangeMD240128A
Technical Datasheet
Resolution240 x 128 Pixels
Display AppearanceBlack on White
Logic Voltage3.3V
Interface TypeParallel, SPI
Font Set-
Display ModeTransflective
LCD Display TypeFSTN
Module Size140mm x 84mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeMD240128A
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Graphic LCD (Liquid Crystal Display) with 240x128 pixels
- FSTN transflective
- White LED backlight
- Black characters on a white background appearance
- Multi interface
- ST7586S controller, 3.3V driving voltage
- 18 DIL right connection, 0.43mm x 0.43mm pixel size
- Operating temperature range from -20°C to +70°C
- Chip on glass on PCB construction
- 140.00 x 84.00 x 9.70mm overall size, 114.00 x 64.00mm viewing area
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
240 x 128 Pixels
Logic Voltage
3.3V
Font Set
-
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MD240128A
Display Appearance
Black on White
Interface Type
Parallel, SPI
Display Mode
Transflective
Module Size
140mm x 84mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18