Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €53.290 |
5+ | €52.220 |
10+ | €51.160 |
50+ | €50.090 |
Price for:Each
Minimum: 1
Multiple: 1
€53.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128064T1D-WPC
Order Code4048485
Technical Datasheet
Resolution128 x 64
Display AppearanceWhite on Black
Logic Voltage3V
Interface TypeParallel
Module Size75mm x 52.7mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 2.42” graphic CTP OLED (Organic Light Emitting Diode) display with 128 x 64 resolution
- Capacitive touch screen
- White dots on a black background appearance
- Chip on board construction
- SSD1309 controller type, parallel interface
- Superb all-round view angles
- Wide operating temperature range from -20°C to +70°C
- 24-way SIL top centre connection
- 75.00mm x 52.70mm x 10.20mm panel size, 56.01mm x 28.49mm viewing area
- Dot size is 0.40 x 0.40mm
Technical Specifications
Resolution
128 x 64
Logic Voltage
3V
Module Size
75mm x 52.7mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
White on Black
Interface Type
Parallel
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04