Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €52.530 |
5+ | €49.660 |
10+ | €48.350 |
50+ | €47.350 |
Price for:Each
Minimum: 1
Multiple: 1
€52.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG128064H1D-YMC
Order Code4048484
Technical Datasheet
Resolution128 x 64
Display AppearanceYellow on Black
Logic Voltage3V
Interface TypeI2C, Parallel, SPI
Module Size66.8mm x 41.3mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 2.42” graphic CTP OLED (Organic Light Emitting Diode) display with 128 x 64 resolution
- Capacitive touch screen
- Yellow dots on a black background appearance
- Chip on glass construction
- SSD1309Z controller type, I²C/parallel/SPI interface
- Superb all-round view angles
- Wide operating temperature from -20°C to +70°C
- 31-way, 0.5mm pitch, flat flexi
- 66.80mm x 41.30mm x 3.71mm panel size and 56.01mm x 28.49mm viewing area
- Dot size is 0.40 x 0.40mm
Technical Specifications
Resolution
128 x 64
Logic Voltage
3V
Module Size
66.8mm x 41.3mm
Operating Temperature Max
70°C
Product Range
-
Display Appearance
Yellow on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-20°C
Display Construction
COG
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012