Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400EIH-MIPI
Order Code3759047
Product RangeMDT0400E
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.300 |
5+ | €21.320 |
10+ | €20.890 |
50+ | €20.540 |
100+ | €20.530 |
Price for:Each
Minimum: 1
Multiple: 1
€23.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400EIH-MIPI
Order Code3759047
Product RangeMDT0400E
Technical Datasheet
Display Size4"
Resolution480 x 480 Pixels
VGA Size-
Display OrientationSquare
Display AppearanceRGB
Logic Voltage2.8V
Interface TypeMIPI
Display Brightness500cd/m²
TouchscreenNo Touchscreen
Module Size78.8mm x 82.95mm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Display Pinout24 Way FFC
Product RangeMDT0400E
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Size
4"
VGA Size
-
Display Appearance
RGB
Interface Type
MIPI
Touchscreen
No Touchscreen
Operating Temperature Min
-30°C
Display Pinout
24 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
480 x 480 Pixels
Display Orientation
Square
Logic Voltage
2.8V
Display Brightness
500cd/m²
Module Size
78.8mm x 82.95mm
Operating Temperature Max
80°C
Product Range
MDT0400E
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04