Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0700A11OS-RGB2HDMI-KIT1
Order Code3154992
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €118.070 |
| 5+ | €115.710 |
| 10+ | €113.350 |
Price for:Each
Minimum: 1
Multiple: 1
€118.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0700A11OS-RGB2HDMI-KIT1
Order Code3154992
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeDisplay
Application Sub TypeTFT LCD
Kit ContentsMDT0700A11OS-RGB Display, MDIB-11, HDMI Cable, Application Note, RPI Config
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MDT0700A11OS-RGB2HDMI-KIT1 is a MIDAS starter kit. The starter components included with this kit will make it easier to connect and setup the display with a Raspberry Pi.
- Hardware is designed to be 'plug & play'
Contents
MDT0700A11OS-RGB (display), MDIB-11, HDMI cable, Application note.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Display
Kit Contents
MDT0700A11OS-RGB Display, MDIB-11, HDMI Cable, Application Note, RPI Config
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
-
Application Sub Type
TFT LCD
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31