Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT1010D1IH-MIPI
Order Code3889081
Product RangeMDT1010D Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €106.250 |
5+ | €102.170 |
10+ | €98.080 |
Price for:Each
Minimum: 1
Multiple: 1
€106.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT1010D1IH-MIPI
Order Code3889081
Product RangeMDT1010D Series
Technical Datasheet
Display Size10.1"
Resolution1024 x 600 Pixels
VGA SizeWVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage1.8V
Interface TypeMIPI
Display Brightness1100cd/m²
Touchscreen-
Module Size235mm x 143mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout30 Way FFC
Product RangeMDT1010D Series
Product Overview
- 10.10” TFT (Thin Film Transistor)
- 1024x600 resolution
- MIPI interface
- LED backlight
- 1100cd/m2 brightness
- All-round viewing angles
- Temperature range from -20 to +70°C
- 235.00 x 143.00 x 5.05mm panel size
- 226.00 x 128.50mm viewing area
- 30-way flat flexi, EK79007AD3 driver IC
Technical Specifications
Display Size
10.1"
VGA Size
WVGA
Display Appearance
RGB
Interface Type
MIPI
Touchscreen
-
Operating Temperature Min
-20°C
Display Pinout
30 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
1024 x 600 Pixels
Display Orientation
Landscape
Logic Voltage
1.8V
Display Brightness
1100cd/m²
Module Size
235mm x 143mm
Operating Temperature Max
70°C
Product Range
MDT1010D Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25