Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT7000C
Order Code2930752
Also Known AsMDT0700A4SSC-RGB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 25+ | €41.470 |
Price for:Each
Minimum: 25
Multiple: 25
€1,036.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT7000C
Order Code2930752
Also Known AsMDT0700A4SSC-RGB
Technical Datasheet
Display Size7"
Resolution800 x 480 Pixels
VGA SizeWVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Display Brightness300cd/m²
TouchscreenCapacitive Touch
Module Size164.9mm x 100mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FFC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MDT7000C 800 x 480, 24-Bit RGB Interface, TFT Module
- Size 7 inch
- Resolution 800(Horizontal)*480(Vertical)
- Glass Marker Innolux
- Interface 24bit RGB
- Connect type Connector
- Color Depth 16.7M
- Technology type a-Si
- Pixel pitch (mm) 0.192 x 0.1805
- Pixel Configuration R.G.B. Stripe
- Display Mode Normally White
- LCD Driver IC -
- CTP Driver IC FT5306 DE4
- Luminance 360 nits
- Viewing Direction 12 O’clock
- Gray Scale Inversion Direction 6 O’clock
- Mechanical
- LCM (W x H x D) (mm) 164.9*100*7.1
- Active Area(mm) 154.08 x 85.92
- With TSP
- LED Numbers 27 LED (3S9P
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Size
7"
VGA Size
WVGA
Display Appearance
RGB
Interface Type
RGB
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
300cd/m²
Module Size
164.9mm x 100mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85299092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138