You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MIKROE-1032
Daughter Board, GPS 2 Click, u-blox LEA-6S GPS Module, SMA Antenna Connector, mikroBus Form Factor
- Manufacturer:
- MIKROELEKTRONIKA MIKROELEKTRONIKA
- Manufacturer Part No:
- MIKROE-1032
- Order Code:
- 2281677
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- U-blox
- :
- -
- :
- -
- :
- LEA-6S
- :
- -
- :
- MikroElektronika Development Boards
- :
- Board Only
- :
- -
Technical Documents (1)
Product Overview
Applications
Embedded Design & Development, Wireless
21 In stock Need more?
16 in stock for next day delivery (Liege stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
5 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/3/23
Standard lead time for this product is 5 weeks.
With you next business day
Order before 18.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €47.22 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.