Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1153
Order Code4064358
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €207.020 |
Price for:Each
Minimum: 1
Multiple: 1
€207.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1153
Order Code4064358
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits16bit
Silicon Family NamedsPIC30F
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC30
Silicon Core NumberDSPIC30F4013
Kit ContentsEasyPIC v7 Development Board DSPIC30F4013, USB Cable
Product Range-
Product Overview
EasyPIC™ v7 for dsPIC30® is our seventh generation dsPIC® development board. It’s loaded with modules you will need in development of your DSP applications. On-board programmer and debugger, CAN support, temperature sensors, display connectors and six I/O groups are just part of the modules on this board. It is delivered with dsPIC30F4013 device.
- ICD2 connector enables users to work with other programmers while developing
- Write UART applications for laptops too. Besides RS-232, we also added USB-UART
- EasyTFT board with touch screen enables you to develop multimedia applications
- 4 digit 7 segment display is now a part of EasyPIC v7 for dsPIC30
- Ports buttons and LEDs
- Three additional GND pins for easier access of your oscilloscope probes
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
dsPIC30F
Core Sub-Architecture
dsPIC30
Kit Contents
EasyPIC v7 Development Board DSPIC30F4013, USB Cable
No. of Bits
16bit
Core Architecture
dsPIC
Silicon Core Number
DSPIC30F4013
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.26