Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1154
Order Code2281684
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.800 |
| 5+ | €7.640 |
Price for:Each
Minimum: 1
Multiple: 1
€7.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1154
Order Code2281684
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithMacromedia Boards
Kit ContentsExtension Board
Product Range-
Product Overview
mikroBUS shield is an extension board pin-compatible with all mikromedia boards, that features two mikroBUS host sockets which allow you to connect dozens of Click boards. With this feature, you can provide desired additional functionality to your mikromedia board. Prototyping breadboard area is also available for placing additional components and expanding the base functionality with custom features.
- Two mikroBUS host sockets compatible with Click boards
- Breadboard area can be used for placing additional components
- Standard 2.54mm distance between connection pads in the breadboard area
- Board is clearly marked which simplifies connections
- Compatible with all mikromedia boards
- Simple integration using provided male and female 1x26 connectors
- Cost-effective solution for adding Click boards to your mikromedia
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Extension Board
Core Architecture
-
Silicon Core Number
-
For Use With
Macromedia Boards
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024