Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €102.080 |
Price for:Each
Minimum: 1
Multiple: 1
€102.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1160
Order Code2281659
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC24E
Core ArchitecturePIC
Core Sub-ArchitecturePIC24
Silicon Core NumberPIC24EP512GU810
Kit ContentsMikromedia Board PIC24EP512GU810, USB Cable, Protective Box, DVD & User Guide
Product Range-
Product Overview
The mikromedia for PIC24EP is a compact development system with lots of on-board peripherals which allow development of devices with multimedia contents. The central part of the system is a 16-bit PIC24EP512GU810 microcontroller.
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC24E
Core Sub-Architecture
PIC24
Kit Contents
Mikromedia Board PIC24EP512GU810, USB Cable, Protective Box, DVD & User Guide
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC24EP512GU810
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33