Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €153.810 |
Price for:Each
Minimum: 1
Multiple: 1
€153.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1189
Order Code2281647
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits-
Silicon Family Name-
Core ArchitecturePIC, dsPIC
Core Sub-ArchitecturePIC18, PIC24, PIC32, dsPIC33
Silicon Core Number-
Kit ContentsMikromedia WorkStation V7 Board, Protective Box, USB Cable, DVD & User Guide
Product Range-
Product Overview
- on-board mikroProg programmer and In-Circuit debugger
- supports mikromedia boards for PIC18, dsPIC, PIC24 and PIC32
- four different mikroBUS host sockets
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
-
Core Sub-Architecture
PIC18, PIC24, PIC32, dsPIC33
Kit Contents
Mikromedia WorkStation V7 Board, Protective Box, USB Cable, DVD & User Guide
No. of Bits
-
Core Architecture
PIC, dsPIC
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.27