Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €256.920 |
Price for:Each
Minimum: 1
Multiple: 1
€256.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1205
Order Code2281654
Silicon ManufacturerMicrochip
No. of Bits16 / 32bit
Silicon Family NamedsPIC33x, PIC24x, PIC32MX4xx, PIC32MX7xx
Core ArchitecturePIC, dsPIC
Core Sub-ArchitecturePIC24, dsPIC33, PIC32
Silicon Core Number-
Kit ContentsDevelopment Board, USB Cable, Protective Box, DVD & User Guide
Product Range-
Product Overview
EasyPIC Fusion v7 combines support for three popular Microchip low-power microcontroller architectures in one place. We wanted to put as many peripherals on the board as possible, to cover many internal modules. We have gone through a process of fine tuning the board performance, and used 4-layer PCB to achieve maximum efficiency.
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
dsPIC33x, PIC24x, PIC32MX4xx, PIC32MX7xx
Core Sub-Architecture
PIC24, dsPIC33, PIC32
Kit Contents
Development Board, USB Cable, Protective Box, DVD & User Guide
No. of Bits
16 / 32bit
Core Architecture
PIC, dsPIC
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.31