Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1210
Order Code4064356
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.410 |
Price for:Each
Minimum: 1
Multiple: 1
€24.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1210
Order Code4064356
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MX460F512L-80I/PT
Silicon Family NamePIC32MX
For Use WithEasyPIC Fusion V7 32-Bit Development Boards
Kit ContentsMCU Card PIC32MX460F512L-80I/PT
Product Range-
Product Overview
MIKROE-1210 is a EasyPIC FUSION v7 MCUcard with PIC32MX460F512L. It contains PIC32MX460F512L microcontroller with on-chip peripherals and is a great choice for both beginners and professionals. After testing and building the final program, this card can also be taken out of the board socket and used in your final device.
- PIC32 (32-bit) architecture
- 512KB MCU memory
- 32768bytes RAM
- Supply voltage of 3.3V
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC32
Silicon Family Name
PIC32MX
Kit Contents
MCU Card PIC32MX460F512L-80I/PT
Core Architecture
PIC
Silicon Core Number
PIC32MX460F512L-80I/PT
For Use With
EasyPIC Fusion V7 32-Bit Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02