Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.540 |
Price for:Each
Minimum: 1
Multiple: 1
€51.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1298
Order Code2281676
Technical Datasheet
Silicon ManufacturerTexas Instruments
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberTXB0106
Silicon Family Name-
For Use WithMCU Target Boards
Kit ContentsGSM Click Add-on Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
GSM Click is an add-on board in mikroBUS form factor which is a perfect solution for adding GSM/GPRS communication layer to your device. It features Telit GL865-QUAD GSM/GPRS module which supports GSM/GPRS 850/900/1800/ 1900 MHz Quad-band frequency. Board contains TXB0106 6-bit bidirectional voltage-level translator as well as SIM card socket.
Applications
Communications & Networking, Embedded Design & Development, Wireless
Technical Specifications
Silicon Manufacturer
Texas Instruments
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
GSM Click Add-on Board
SVHC
No SVHC (14-Jun-2023)
Core Architecture
-
Silicon Core Number
TXB0106
For Use With
MCU Target Boards
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04