Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.820 |
Price for:Each
Minimum: 1
Multiple: 1
€38.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1437
Order Code4064350
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MX7xx
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MX795F512L
Kit ContentsDevelopment Board PIC32MX795F512L
Product Range-
Product Overview
MIKROE-1437 is a mikromedia Plus for PIC32MX7 Shield. This board provides a compact high-quality multimedia development platform for PIC32MX7. The increased size provides room for numerous on-board modules that allow you to write multimedia applications. This board features four mikroBUS sockets which enables you to connect 800 add-on Click boards that way create endless number of combination and applications on mikromedia Plus board. Beside these features CAN connector, Ethernet connector, USB to UART converter as well as Power input terminal.
- PIC32 (32-bit) architecture
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MX7xx
Core Sub-Architecture
PIC32
Kit Contents
Development Board PIC32MX795F512L
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32MX795F512L
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06