Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.390 |
Price for:Each
Minimum: 1
Multiple: 1
€40.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1487
Order Code4064349
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC18F
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F47J53-I/ML
Kit ContentsPIC Clicker Dev Board PIC18F47J53-I/ML, 2x Berg Stick Connector
Product Range-
Product Overview
PIC clicker is an amazingly compact starter development kit which brings innovative mikroBUS™ host socket to your favourite microcontroller. Board features all you need to get started: PIC18F47J53 microcontroller, USB connector, two LEDs and push buttons, reset button, mikroProg connector and headers for interfacing with external electronics This compact board brings flexibility of click add-on Click boards™ to your favourite microcontroller, making it a perfect starter kit for implementing your ideas.
- PIC18F47J53 device, delivering 12 MIPS of processing power, 128KB of Flash, 3,800bytes of RAM
- USB MINI-B connector
- Two LEDs, two push buttons, and a reset button
- mikroProg connector and headers for interfacing with external electronics
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC18F
Core Sub-Architecture
PIC18
Kit Contents
PIC Clicker Dev Board PIC18F47J53-I/ML, 2x Berg Stick Connector
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F47J53-I/ML
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23