Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1516
Order Code4064348
Your Part Number
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.810 |
Price for:Each
Minimum: 1
Multiple: 1
€22.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1516
Order Code4064348
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC24
Silicon Core NumberPIC24FJ128GA310
Silicon Family NamePIC24FJ
For Use WithEasyPIC Fusion V7 16-Bit dsPIC/PIC24 Development Boards
Kit ContentsMCU Card PIC24FJ128GA310
Product Range-
Product Overview
MIKROE-1516 is a EasyPIC FUSION v7 MCUcard with PIC24FJ128GA310. It contains a PIC24FJ128GA310 microcontroller with on-chip peripherals and is a great choice for both beginners and professionals. After testing and building the final program, this card can also be taken out of the board socket and used in your final device.
- dsPIC/PIC24 (16-bit) architecture
- 128KB MCU memory
- 8192bytes RAM
- Supply voltage of 3.3V
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC24
Silicon Family Name
PIC24FJ
Kit Contents
MCU Card PIC24FJ128GA310
Core Architecture
PIC
Silicon Core Number
PIC24FJ128GA310
For Use With
EasyPIC Fusion V7 16-Bit dsPIC/PIC24 Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022