Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1961
Order Code4260027
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €355.110 |
Price for:Each
Minimum: 1
Multiple: 1
€355.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1961
Order Code4260027
Technical Datasheet
Core ArchitectureARM
Supported FamiliesCortex-M0, Cortex-M0+, Cortex-M3, Cortex-M4, Cortex-M7
Software EditionProfessional
Licence TypeFull
No. of User Licences1
Supported HostsLinux, Windows
Product Range-
Product Overview
MIKROE-1961 is a mikroC PRO compiler for ARM (code license). It is a powerful, feature-rich development tool for ARM supports ARM® Cortex-M0®, M0+, M3, M4 and M7 microcontrollers. It is designed to provide the programmer with the easiest possible solution to developing applications for embedded systems, without compromising performance or control. The mikroC PRO for ARM features highly advanced IDE, broad set of hardware libraries, comprehensive documentation, and plenty of ready-to-run examples.
- 1307 supported MCUs, 1200 library functions and 410 code examples
- Lifetime license
- IDE is an ideal environment to write, compile, execute, and debug code
- Comprehensive documentation helps you to know more about the compiler
Technical Specifications
Core Architecture
ARM
Software Edition
Professional
No. of User Licences
1
Product Range
-
Supported Families
Cortex-M0, Cortex-M0+, Cortex-M3, Cortex-M4, Cortex-M7
Licence Type
Full
Supported Hosts
Linux, Windows
Technical Docs (1)
Legislation and Environmental
Tariff No:85234910
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001