Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €485.480 |
Price for:Each
Minimum: 1
Multiple: 1
€485.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2005
Order Code2521747
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC18FxxKxx
Core ArchitecturePIC
Core Sub-ArchitecturePIC18F
Silicon Core NumberPIC18F45K22
Kit ContentsDev Brd PIC18F45K22, mikroC, EasyPROTO/SmartPROTO/Easy TEST Brd, Proto Click, LCD, Touch Pad, Sensor
Product Range-
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC18FxxKxx
Core Sub-Architecture
PIC18F
Kit Contents
Dev Brd PIC18F45K22, mikroC, EasyPROTO/SmartPROTO/Easy TEST Brd, Proto Click, LCD, Touch Pad, Sensor
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F45K22
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13