Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €723.500 |
Price for:Each
Minimum: 1
Multiple: 1
€723.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2010
Order Code2521741
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits16 / 32bit
Silicon Family NamePIC32MX795Fxxxx, dsPIC30F
Core ArchitecturePIC, dsPIC
Core Sub-ArchitecturePIC32, dsPIC30
Silicon Core NumberPIC32MX795F512L, dsPIC30F4013
Kit ContentsDev Brd PIC33EP512MU810/PIC24EP512GU810, mikroC, EasyPROTO/SmartPROTO/Easy TEST Brd, ProtoClick, Sensor
Product Range-
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MX795Fxxxx, dsPIC30F
Core Sub-Architecture
PIC32, dsPIC30
Kit Contents
Dev Brd PIC33EP512MU810/PIC24EP512GU810, mikroC, EasyPROTO/SmartPROTO/Easy TEST Brd, ProtoClick, Sensor
No. of Bits
16 / 32bit
Core Architecture
PIC, dsPIC
Silicon Core Number
PIC32MX795F512L, dsPIC30F4013
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13